Part Details for ATMEGA16A-MUR by Microchip Technology Inc
Overview of ATMEGA16A-MUR by Microchip Technology Inc
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATMEGA16A-MUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC0512
|
Newark | Mcu, 8Bit, Avr, 16Mhz, Qfn-44, Product Range:Avr Family Atmega16A Series Microcontrollers, Cpu Speed:16Mhz, Program Memory Size:16Kb, Ram Memory Size:1Kb, No. Of Pins:44Pins, Mcu Case Style:Qfn, No. Of I/O S:32I/O S, Embedded Rohs Compliant: Yes |Microchip ATMEGA16A-MUR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6987 |
|
$4.2000 | Buy Now |
DISTI #
68T2580
|
Newark | 16Mhz, Mlf/Qfn, Ind. Temp, Green, T&r 44 Vqfn 7X7X1Mm T/R Rohs Compliant: Yes |Microchip ATMEGA16A-MUR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2600 | Buy Now |
DISTI #
ATMEGA16A-MURCT-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 44VQFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
8000 In Stock |
|
$3.1600 / $3.7800 | Buy Now |
DISTI #
ATMEGA16A-MUR
|
Avnet Americas | MCU 8-Bit ATmega AVR RISC 16KB Flash 3.3V/5V 44-Pin VQFN EP T/R - Tape and Reel (Alt: ATMEGA16A-MUR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.1600 / $3.7800 | Buy Now |
DISTI #
556-ATMEGA16A-MUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 16KB FLASH 512B EE 1KB SRAM-16MHZ RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
E54:1762_02278803
|
Arrow Electronics | ATMEGA16A-MUR Microcontrollers Microchip Technology MCU 8-bit AVR RISC 16KB Flash 3.3V/5V 44-Pin VQFN EP T/R - Arrow.com Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Date Code: 2350 | Europe - 16000 |
|
$3.1670 | Buy Now |
DISTI #
V72:2272_07151568
|
Arrow Electronics | ATMEGA16A-MUR Microcontrollers Microchip Technology MCU 8-bit AVR RISC 16KB Flash 3.3V/5V 44-Pin VQFN EP T/R - Arrow.com Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2317 Container: Cut Strips | Americas - 7280 |
|
$3.4370 / $3.9040 | Buy Now |
DISTI #
ATMEGA16A-MUR
|
Microchip Technology Inc | 16MHZ, MLF/QFN, IND. TEMP, GREEN, T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
16227 Alternates Available |
|
$2.7400 / $3.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$3.3500 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 16KB Flash - 3.3V/5V - 44-Pin VQFN - Tape&Reel | 4000 Factory Stock |
|
$3.0700 / $8.6400 | Buy Now |
Part Details for ATMEGA16A-MUR
ATMEGA16A-MUR CAD Models
ATMEGA16A-MUR Part Data Attributes:
|
ATMEGA16A-MUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA16A-MUR
Microchip Technology Inc
IC MCU 8BIT 16KB FLASH 44VQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VKKD-3, MLF-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 16 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |