-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 256KB FLASH 64TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATMEGA2561-16AU-ND
|
DigiKey | IC MCU 8BIT 256KB FLASH 64TQFP Min Qty: 1 Lead time: 7 Weeks Container: Tray |
3069 In Stock |
|
$12.8701 / $15.5000 | Buy Now |
DISTI #
ATMEGA2561-16AU
|
Avnet Americas | MCU 8-Bit ATmega AVR RISC 256KB Flash 5V 64-Pin TQFP - Trays (Alt: ATMEGA2561-16AU) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$12.8700 / $15.5000 | Buy Now |
DISTI #
556-ATMEGA2561-16AU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 256kB Flash 4kB EEPROM 54 I/O Pins RoHS: Compliant | 702 |
|
$12.8700 / $15.5000 | Buy Now |
DISTI #
ATMEGA2561-16AU
|
Microchip Technology Inc | 16MHZ, TQFP, IND TEMP, GREEN, 5V, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1744 Alternates Available |
|
$11.2700 / $15.5000 | Buy Now |
|
Future Electronics | ATmega Series 256 KB Flash 8 KB SRAM 16 MHz 8-Bit Microcontroller - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 25Tray |
|
$12.6200 / $13.2500 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 256KB Flash - 5V - 64-Pin TQFP - Tray RoHS: Compliant |
877 In Stock |
|
$11.2700 / $12.4800 | Buy Now |
|
Bristol Electronics | 225 |
|
RFQ | ||
DISTI #
ATMEGA2561-16AU
|
Avnet Americas | MCU 8-Bit ATmega AVR RISC 256KB Flash 5V 64-Pin TQFP - Trays (Alt: ATMEGA2561-16AU) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$12.8700 / $15.5000 | Buy Now |
DISTI #
ATMEGA2561-16AU
|
TME | IC: AVR microcontroller, TQFP64, 1.8÷5.5VDC, Ext.inter: 17, Cmp: 1 Min Qty: 1 | 94 |
|
$13.0000 / $15.7000 | Buy Now |
|
Ameya Holding Limited | ATmega Series 256 KB Flash 8 KB SRAM 16 MHz 8-Bit Microcontroller - TQFP-64 | 1744 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA2561-16AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA2561-16AU
Microchip Technology Inc
IC MCU 8BIT 256KB FLASH 64TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 54 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP64,.63SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 16 MHz | |
Supply Current-Max | 14 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATMEGA2561-16AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA2561-16AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMEGA2561-16AI | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP64, 14 X 14 MM, 1 MM THICKNESS, 0.80 MM PITCH, PLASTIC, MS-026AEB, TQFP-64 | Atmel Corporation | ATMEGA2561-16AU vs ATMEGA2561-16AI |
ATMEGA2561-16AI | RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, PQFP64 | Microchip Technology Inc | ATMEGA2561-16AU vs ATMEGA2561-16AI |