Part Details for ATMEGA324A-MU by Microchip Technology Inc
Overview of ATMEGA324A-MU by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATMEGA324A-MU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T2852
|
Newark | Microcontroller Mcu, 8 Bit, Atmega, 20Mhz, Vqfn-44, Product Range:Avr Atmega Family Atmega32 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:20Mhz, Program Memory Size:32Kb, No. Of Pins:44Pins, No. Of I/O S:32I/O S Rohs Compliant: Yes |Microchip ATMEGA324A-MU Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9100 | Buy Now |
DISTI #
84AC0748
|
Newark | 20 Mhz, Mlf/Qfn, Ind Temp, Green Rohs Compliant: Yes |Microchip ATMEGA324A-MU Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9100 | Buy Now |
DISTI #
ATMEGA324A-MU-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 44VQFN Min Qty: 1 Lead time: 8 Weeks Container: Tray |
254 In Stock |
|
$3.7900 / $4.5700 | Buy Now |
DISTI #
ATMEGA324A-MU
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 32KB Flash 2.5V/3.3V/5V 44-Pin VQFN EP - Trays (Alt: ATMEGA324A-MU) RoHS: Compliant Min Qty: 360 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$3.7900 / $4.5700 | Buy Now |
DISTI #
556-ATMEGA324A-MU
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 32KB FLSH 1KB EE 2KB SRAM-20MHz, IND RoHS: Compliant | 15 |
|
$3.7900 / $4.5700 | Buy Now |
DISTI #
ATMEGA324A-MU
|
Microchip Technology Inc | 20 MHz, MLF/QFN, Ind Temp, Green, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
8985 Alternates Available |
|
$3.3200 / $4.5700 | Buy Now |
|
Future Electronics | IC MCU 8BIT 32KB FLASH 44VQFN RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Container: Tray | 0Tray |
|
$3.7600 / $3.8900 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 32KB Flash - 2.5V/3.3V/5V - 44-Pin VQFN EP - Tray | 8640 Factory Stock |
|
$3.5300 / $4.4100 | Buy Now |
DISTI #
ATMEGA324A-MU
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 32KB Flash 2.5V/3.3V/5V 44-Pin VQFN EP - Trays (Alt: ATMEGA324A-MU) RoHS: Compliant Min Qty: 360 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$3.7900 / $4.5700 | Buy Now |
DISTI #
ATMEGA324A-MU
|
TME | IC: AVR microcontroller, VQFN44, 1.8÷5.5VDC, Ext.inter: 32, Cmp: 1 Min Qty: 1 | 0 |
|
$4.1100 / $5.0100 | RFQ |
Part Details for ATMEGA324A-MU
ATMEGA324A-MU CAD Models
ATMEGA324A-MU Part Data Attributes
|
ATMEGA324A-MU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA324A-MU
Microchip Technology Inc
IC MCU 8BIT 32KB FLASH 44VQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES FROM 1.8V TO 5.5 V AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 3 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
RAM (words) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |