Part Details for ATMEGA324P-20AUR by Microchip Technology Inc
Overview of ATMEGA324P-20AUR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATMEGA324P-20AUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC0522
|
Newark | Mcu, 8Bit, Avr, 20Mhz, Tqfp-44, Product Range:Avr Family Atmega324P Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:32Kb, Ram Memory Size:2Kb, No. Of Pins:44Pins, Mcu Case Style:Tqfp, No. Of I/O S:32I/O S, Embedded Rohs Compliant: Yes |Microchip ATMEGA324P-20AUR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1580 |
|
$5.7200 / $6.5500 | Buy Now |
DISTI #
68T2862
|
Newark | 20Mhz, Tqfp, Ind Temp, Green, 5V, T&r 44 Tqfp 10X10X1Mm T/R Rohs Compliant: Yes |Microchip ATMEGA324P-20AUR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.3800 | Buy Now |
DISTI #
41AH8330
|
Newark | Mcu, 8Bit, Avr, 20Mhz, Tqfp-44, Product Range:Avr Family Atmega324P Series Microcontrollers, Device Core:Avr, Operating Frequency Max:20Mhz, Program Memory Size:32Kb, No. Of Pins:44Pins, Ic Case/Package:Tqfp, No. Of I/O S:32I/O S Rohs Compliant: Yes |Microchip ATMEGA324P-20AUR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.7200 / $6.5500 | Buy Now |
DISTI #
ATMEGA324P-20AURCT-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 44TQFP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8392 In Stock |
|
$5.2200 / $6.3000 | Buy Now |
DISTI #
ATMEGA324P-20AUR
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 32KB Flash 3.3V/5V 44-Pin TQFP T/R - Tape and Reel (Alt: ATMEGA324P-20AUR) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 12000 |
|
RFQ | |
DISTI #
556-ATMEGA324P-20AUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 32KB FLSH 1KB EE 2KB SRAM-20MHz IND5 RoHS: Compliant | 3406 |
|
$5.2200 / $6.3000 | Buy Now |
DISTI #
ATMEGA324P-20AUR
|
Microchip Technology Inc | 20MHZ, TQFP, IND TEMP, GREEN, 5V, T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.5700 / $6.3000 | Buy Now |
|
Future Electronics | AVR® ATmega Microcontroller IC 8-Bit 20MHz 32KB FLASH 44-TQFP RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Tray | 0Tray |
|
$5.1900 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 32KB Flash - 3.3V/5V - 44-Pin TQFP - Tape&Reel |
2000 In Stock |
|
$4.9400 / $5.5000 | Buy Now |
DISTI #
ATMEGA324P-20AUR
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 32KB Flash 3.3V/5V 44-Pin TQFP T/R - Tape and Reel (Alt: ATMEGA324P-20AUR) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 12000 |
|
RFQ |
Part Details for ATMEGA324P-20AUR
ATMEGA324P-20AUR CAD Models
ATMEGA324P-20AUR Part Data Attributes
|
ATMEGA324P-20AUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA324P-20AUR
Microchip Technology Inc
IC MCU 8BIT 32KB FLASH 44TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7 V MIMIMUM SUPPLY AT 10 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATMEGA324P-20AUR
This table gives cross-reference parts and alternative options found for ATMEGA324P-20AUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA324P-20AUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMEGA324P-20ANR | RISC Microcontroller | Microchip Technology Inc | ATMEGA324P-20AUR vs ATMEGA324P-20ANR |
ATMEGA324P-20AN | RISC Microcontroller | Microchip Technology Inc | ATMEGA324P-20AUR vs ATMEGA324P-20AN |