Part Details for ATMEGA324P-20MQ by Microchip Technology Inc
Overview of ATMEGA324P-20MQ by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATMEGA324P-20MQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T2863
|
Newark | Microcontroller Mcu, 8 Bit, Atmega, 20Mhz, Qfn-44, Product Range:Atmega Microcontrollers, Device Core:Avr, Operating Frequency Max:20Mhz, Program Memory Size:32Kb, No. Of Pins:44Pins, Ic Case/Package:Qfn, No. Of I/O S:32I/O S Rohs Compliant: Yes |Microchip ATMEGA324P-20MQ Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3800 | Buy Now |
DISTI #
ATMEGA324P-20MQ-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 44VQFN Min Qty: 360 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.2200 | Buy Now |
DISTI #
ATMEGA324P-20MQ
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 32KB Flash 3.3V/5V 44-Pin VQFN EP - Trays (Alt: ATMEGA324P-20MQ) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$5.2200 / $6.3000 | Buy Now |
DISTI #
556-ATMEGA324P-20MQ
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 32KB 1KB EE 20MHz 2KB SRAM 5V RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
ATMEGA324P-20MQ
|
Microchip Technology Inc | 20MHZ, QFN/MLF, EXT TEMP, GREEN, 5V, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.5700 / $6.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 | 0 |
|
$5.5700 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 32KB Flash - 3.3V/5V - 44-Pin VQFN EP - Tray | 0 |
|
$4.9700 / $10.4000 | Buy Now |
DISTI #
ATMEGA324P-20MQ
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 32KB Flash 3.3V/5V 44-Pin VQFN EP - Trays (Alt: ATMEGA324P-20MQ) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$5.2200 / $6.3000 | Buy Now |
DISTI #
ATMEGA324P-20MQ
|
TME | IC: AVR microcontroller, VQFN44, 1.8÷5.5VDC, Ext.inter: 32, Cmp: 1 Min Qty: 1 | 0 |
|
$5.6400 / $6.8700 | RFQ |
DISTI #
ATMEGA324P-20MQ
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 32KB Flash 3.3V/5V 44-Pin VQFN EP - Trays (Alt: ATMEGA324P-20MQ) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$5.2200 / $6.3000 | Buy Now |
Part Details for ATMEGA324P-20MQ
ATMEGA324P-20MQ CAD Models
ATMEGA324P-20MQ Part Data Attributes
|
ATMEGA324P-20MQ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA324P-20MQ
Microchip Technology Inc
IC MCU 8BIT 32KB FLASH 44VQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Has ADC | YES | |
Additional Feature | Q TEMP GRADE NOT PROVIDED | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATMEGA324P-20MQ
This table gives cross-reference parts and alternative options found for ATMEGA324P-20MQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA324P-20MQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMEGA324P-20MN | RISC Microcontroller | Microchip Technology Inc | ATMEGA324P-20MQ vs ATMEGA324P-20MN |