Part Details for ATMEGA324P-20MQR by Microchip Technology Inc
Overview of ATMEGA324P-20MQR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATMEGA324P-20MQR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T2864
|
Newark | 20Mhz, Qfn/Mlf, Ext Temp, Green, 5V, T&r 44 Vqfn 7X7X1Mm T/R Rohs Compliant: Yes |Microchip ATMEGA324P-20MQR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.5200 | Buy Now |
DISTI #
ATMEGA324P-20MQRCT-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 44VQFN Min Qty: 4000 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.3600 | Buy Now |
DISTI #
ATMEGA324P-20MQR
|
Avnet Americas | 20MHZ, QFN/MLF, EXT TEMP, GREEN, 5V, T&R - Tape and Reel (Alt: ATMEGA324P-20MQR) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$5.3600 / $6.4400 | Buy Now |
DISTI #
556-ATMEGA324P-20MQR
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 32KB FLSH 1KB EE 2KB SRAM-20MHz EXT5V RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
ATMEGA324P-20MQR
|
Microchip Technology Inc | 20MHZ, QFN/MLF, EXT TEMP, GREEN, 5V, T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.6900 / $6.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$5.6900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.2100 / $15.2900 | Buy Now | |
DISTI #
ATMEGA324P-20MQR
|
Avnet Americas | 20MHZ, QFN/MLF, EXT TEMP, GREEN, 5V, T&R - Tape and Reel (Alt: ATMEGA324P-20MQR) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$5.3600 / $6.4400 | Buy Now |
DISTI #
ATMEGA324P-20MQR
|
Avnet Americas | 20MHZ, QFN/MLF, EXT TEMP, GREEN, 5V, T&R - Tape and Reel (Alt: ATMEGA324P-20MQR) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$5.3600 / $6.4400 | Buy Now |
|
NAC | 20MHZ, QFN/MLF, EXT TEMP, GREEN, 5V, T&R - Package: 44 VQFN 7x7x1mm T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$5.5500 / $6.6900 | Buy Now |
Part Details for ATMEGA324P-20MQR
ATMEGA324P-20MQR CAD Models
ATMEGA324P-20MQR Part Data Attributes
|
ATMEGA324P-20MQR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA324P-20MQR
Microchip Technology Inc
IC MCU 8BIT 32KB FLASH 44VQFN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Has ADC | YES | |
Additional Feature | Q TEMP GRADE NOT PROVIDED | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATMEGA324P-20MQR
This table gives cross-reference parts and alternative options found for ATMEGA324P-20MQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA324P-20MQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMEGA324P-20MN | RISC Microcontroller | Microchip Technology Inc | ATMEGA324P-20MQR vs ATMEGA324P-20MN |