-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20MHZ,TQFP, EXTENDED TEMP, GREEN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC2318
|
Newark | 20Mhz,tqfp, Extended Temp, Green 5 V T&r 44 Tqfp 10X10X1Mm T/R Rohs Compliant: Yes |Microchip ATMEGA324PB-ANR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9900 | Buy Now |
DISTI #
ATMEGA324PB-ANRCT-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 44TQFP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5429 In Stock |
|
$1.9300 / $2.3200 | Buy Now |
DISTI #
ATMEGA324PB-ANR
|
Avnet Americas | AVR 8-Bit Microcontroller 32 Kbyte Flash 2 Kbyte SRAM with Core Independent Peripherals and PicoPower Technology 44-Pin TQFP T/R - Tape and Reel (Alt: ATMEGA324PB-ANR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.9300 / $2.3200 | Buy Now |
DISTI #
556-ATMEGA324PB-ANR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 20MHZ,TQFP, Extended TEMP, GREEN 5 V T&R RoHS: Compliant | 8882 |
|
$1.8900 / $2.1400 | Buy Now |
DISTI #
ATMEGA324PB-ANR
|
Microchip Technology Inc | 20MHZ,TQFP, Extended TEMP, GREEN 5 V T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1812 Alternates Available |
|
$1.6900 / $2.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$2.0500 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 32KB Flash - 3.3V/5V - 44-Pin TQFP - Tape&Reel |
2000 In Stock |
|
$1.8100 / $1.9100 | Buy Now |
DISTI #
ATMEGA324PB-ANR
|
Avnet Americas | AVR 8-Bit Microcontroller 32 Kbyte Flash 2 Kbyte SRAM with Core Independent Peripherals and PicoPower Technology 44-Pin TQFP T/R - Tape and Reel (Alt: ATMEGA324PB-ANR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.9300 / $2.3200 | Buy Now |
|
Ameya Holding Limited | 1812 |
|
RFQ | ||
DISTI #
ATMEGA324PB-ANR
|
Avnet Americas | AVR 8-Bit Microcontroller 32 Kbyte Flash 2 Kbyte SRAM with Core Independent Peripherals and PicoPower Technology 44-Pin TQFP T/R - Tape and Reel (Alt: ATMEGA324PB-ANR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.9300 / $2.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA324PB-ANR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA324PB-ANR
Microchip Technology Inc
20MHZ,TQFP, EXTENDED TEMP, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES WITH 1.8V @ 4MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 39 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 44 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
RAM (bytes) | 2048 | |
RAM (words) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time-Min | SECONDS | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATMEGA324PB-ANR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA324PB-ANR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMEGA324PB-ABTES | RISC Microcontroller | Microchip Technology Inc | ATMEGA324PB-ANR vs ATMEGA324PB-ABTES |
ATMEGA324PB-MBTES | RISC Microcontroller | Microchip Technology Inc | ATMEGA324PB-ANR vs ATMEGA324PB-MBTES |