Part Details for ATMEGA324PB-AUR by Microchip Technology Inc
Overview of ATMEGA324PB-AUR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATMEGA324PB-AUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y4708
|
Newark | 20Mhz, Tqfp, Ind Temp, Green 5 V T&r 44 Tqfp 10X10X1Mm T/R Rohs Compliant: Yes |Microchip ATMEGA324PB-AUR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9900 | Buy Now |
DISTI #
ATMEGA324PB-AUR-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 44TQFP Min Qty: 2000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9300 | Buy Now |
DISTI #
ATMEGA324PB-AUR
|
Avnet Americas | AVR, 32KB FLASH, 1KB EE, 2KB RAM - 20MHZ, TQFP, IND TEMP, GR - Tape and Reel (Alt: ATMEGA324PB-AUR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.9300 / $2.3200 | Buy Now |
DISTI #
556-ATMEGA324PBAUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 20MHZ, TQFP, IND TEMP, GREEN 5 V T&R RoHS: Compliant | 0 |
|
$1.9300 / $2.3200 | Order Now |
DISTI #
ATMEGA324PB-AUR
|
Microchip Technology Inc | 20MHZ, TQFP, IND TEMP, GREEN 5 V T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1342 Alternates Available |
|
$1.6900 / $2.3200 | Buy Now |
|
Future Electronics | IC, 8-BIT Microcontroller, 32KB FLASH In a 44 pin TQFP package RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$2.0500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.8400 / $5.0300 | Buy Now | |
DISTI #
ATMEGA324PB-AUR
|
Avnet Americas | AVR, 32KB FLASH, 1KB EE, 2KB RAM - 20MHZ, TQFP, IND TEMP, GR - Tape and Reel (Alt: ATMEGA324PB-AUR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.9300 / $2.3200 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 32KB FLASH 44TQFP | 842 |
|
RFQ | |
DISTI #
ATMEGA324PB-AUR
|
Avnet Americas | AVR, 32KB FLASH, 1KB EE, 2KB RAM - 20MHZ, TQFP, IND TEMP, GR - Tape and Reel (Alt: ATMEGA324PB-AUR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.9300 / $2.3200 | Buy Now |
Part Details for ATMEGA324PB-AUR
ATMEGA324PB-AUR CAD Models
ATMEGA324PB-AUR Part Data Attributes
|
ATMEGA324PB-AUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA324PB-AUR
Microchip Technology Inc
IC MCU 8BIT 32KB FLASH 44TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES WITH 1.8V @ 4MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 39 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 44 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
RAM (bytes) | 2048 | |
RAM (words) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time-Min | SECONDS | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATMEGA324PB-AUR
This table gives cross-reference parts and alternative options found for ATMEGA324PB-AUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA324PB-AUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMEGA324PB-ABTES | RISC Microcontroller | Microchip Technology Inc | ATMEGA324PB-AUR vs ATMEGA324PB-ABTES |
ATMEGA324PB-MBTES | RISC Microcontroller | Microchip Technology Inc | ATMEGA324PB-AUR vs ATMEGA324PB-MBTES |