Part Details for ATMEGA324PB-MN by Microchip Technology Inc
Overview of ATMEGA324PB-MN by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATMEGA324PB-MN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC2319
|
Newark | 20Mhz, Qfn/Mfl, Extended Temp, Green 5 V 44 Vqfn 7X7X1Mm Tray Rohs Compliant: Yes |Microchip ATMEGA324PB-MN Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 | Buy Now |
DISTI #
ATMEGA324PB-MN-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 44VQFN Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1444 In Stock |
|
$1.7900 / $2.1600 | Buy Now |
DISTI #
ATMEGA324PB-MN
|
Avnet Americas | MCCATMEGA324PB-MN - Trays (Alt: ATMEGA324PB-MN) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$1.7900 / $2.1600 | Buy Now |
DISTI #
556-ATMEGA324PB-MN
|
Mouser Electronics | 8-bit Microcontrollers - MCU 20MHZ, QFN/MFL, Extended TEMP, GREEN 5 V RoHS: Compliant | 1159 |
|
$1.7900 / $2.1600 | Buy Now |
DISTI #
ATMEGA324PB-MN
|
Microchip Technology Inc | 20MHZ, QFN/MFL, Extended TEMP, GREEN 5 V, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
137 Alternates Available |
|
$1.5700 / $2.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 | 0 |
|
$1.9000 | Buy Now |
|
Onlinecomponents.com | 8-bit AVR MCU, 32 KB, 2048 Bytes, 20 MHz, 1.8 to 5.5V, VQFN-44, RoHS |
360 In Stock |
|
$1.6400 / $2.0900 | Buy Now |
DISTI #
ATMEGA324PB-MN
|
Avnet Americas | MCCATMEGA324PB-MN - Trays (Alt: ATMEGA324PB-MN) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$1.7900 / $2.1600 | Buy Now |
|
Ameya Holding Limited | 137 |
|
RFQ | ||
DISTI #
ATMEGA324PB-MN
|
Avnet Americas | MCCATMEGA324PB-MN - Trays (Alt: ATMEGA324PB-MN) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$1.7900 / $2.1600 | Buy Now |
Part Details for ATMEGA324PB-MN
ATMEGA324PB-MN CAD Models
ATMEGA324PB-MN Part Data Attributes
|
ATMEGA324PB-MN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA324PB-MN
Microchip Technology Inc
20MHZ, QFN/MFL, EXTENDED TEMP, G
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES WITH 1.8V @ 4MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 39 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 44 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 2048 | |
RAM (words) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time-Min | SECONDS | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATMEGA324PB-MN
This table gives cross-reference parts and alternative options found for ATMEGA324PB-MN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA324PB-MN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMEGA324PB-ABTES | RISC Microcontroller | Microchip Technology Inc | ATMEGA324PB-MN vs ATMEGA324PB-ABTES |
ATMEGA324PB-MBTES | RISC Microcontroller | Microchip Technology Inc | ATMEGA324PB-MN vs ATMEGA324PB-MBTES |