-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20MHZ,QFN/MFL,EXTENDED TEMP,GREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC2320
|
Newark | 20Mhz,qfn/Mfl,extended Temp,green 5V T&r 44 Vqfn 7X7X1Mm T/R Rohs Compliant: Yes |Microchip ATMEGA324PB-MNR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9600 | Buy Now |
DISTI #
ATMEGA324PB-MNRCT-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 44VQFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1841 In Stock |
|
$1.9000 / $2.2900 | Buy Now |
DISTI #
ATMEGA324PB-MNR
|
Avnet Americas | MCU 8-Bit Atmega324PB AVR RISC 32KB Flash 1.8V to 5.5V 44-Pin VQFN T/R - Tape and Reel (Alt: ATMEGA324PB-MNR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.9000 / $2.2900 | Buy Now |
DISTI #
556-ATMEGA324PB-MNR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 20MHZ,QFN/MFL,Extended TEMP,GREEN 5V T&R RoHS: Compliant | 3355 |
|
$1.8900 / $2.2900 | Buy Now |
DISTI #
ATMEGA324PB-MNR
|
Microchip Technology Inc | 20MHZ,QFN/MFL,Extended TEMP,GREEN 5V T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
8000 Alternates Available |
|
$1.6600 / $2.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$2.0300 | Buy Now |
|
Onlinecomponents.com | 12000 Factory Stock |
|
$1.8700 / $5.2600 | Buy Now | |
DISTI #
ATMEGA324PB-MNR
|
Avnet Americas | MCU 8-Bit Atmega324PB AVR RISC 32KB Flash 1.8V to 5.5V 44-Pin VQFN T/R - Tape and Reel (Alt: ATMEGA324PB-MNR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.9000 / $2.2900 | Buy Now |
|
Ameya Holding Limited | 12000 |
|
RFQ | ||
DISTI #
ATMEGA324PB-MNR
|
Avnet Americas | MCU 8-Bit Atmega324PB AVR RISC 32KB Flash 1.8V to 5.5V 44-Pin VQFN T/R - Tape and Reel (Alt: ATMEGA324PB-MNR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.9000 / $2.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA324PB-MNR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA324PB-MNR
Microchip Technology Inc
20MHZ,QFN/MFL,EXTENDED TEMP,GREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES WITH 1.8V @ 4MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 39 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 44 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 2048 | |
RAM (words) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time-Min | SECONDS | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATMEGA324PB-MNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA324PB-MNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMEGA324PB-ABTES | RISC Microcontroller | Microchip Technology Inc | ATMEGA324PB-MNR vs ATMEGA324PB-ABTES |
ATMEGA324PB-MBTES | RISC Microcontroller | Microchip Technology Inc | ATMEGA324PB-MNR vs ATMEGA324PB-MBTES |