Part Details for ATMEGA329-16MUR by Microchip Technology Inc
Overview of ATMEGA329-16MUR by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATMEGA329-16MUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK2161
|
Newark | Microcontrollers (Mcu) - 8 Bit Rohs Compliant: Yes |Microchip ATMEGA329-16MUR Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$5.8800 | Buy Now |
DISTI #
68T2950
|
Newark | 16Mhz, Qfn/Mlf, Ind Temp, Green, 5V, T&r 64 Vqfn 9X9X1Mm T/R Rohs Compliant: Yes |Microchip ATMEGA329-16MUR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.8200 | Buy Now |
DISTI #
ATMEGA329-16MURCT-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 64QFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.6500 / $6.8300 | Buy Now |
DISTI #
ATMEGA329-16MUR
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 32KB Flash 3.3V/5V 64-Pin MLF EP T/R - Tape and Reel (Alt: ATMEGA329-16MUR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$5.6500 / $6.8300 | Buy Now |
DISTI #
556-ATMEGA329-16MUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE 2 K SRAM ADC 5V-16MHZ RoHS: Compliant | 0 |
|
$5.6500 | Order Now |
DISTI #
ATMEGA329-16MUR
|
Microchip Technology Inc | 16MHZ, QFN/MLF, IND TEMP, GREEN, 5V, T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.9600 / $6.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$6.0300 | Buy Now |
|
Onlinecomponents.com | 12000 Factory Stock |
|
$5.4900 / $16.1100 | Buy Now | |
DISTI #
ATMEGA329-16MUR
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 32KB Flash 3.3V/5V 64-Pin MLF EP T/R - Tape and Reel (Alt: ATMEGA329-16MUR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$5.6500 / $6.8300 | Buy Now |
|
NAC | 16MHZ, QFN/MLF, IND TEMP, GREEN, 5V, T&R - Package: 64 VQFN 9x9x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$5.8800 / $7.0900 | Buy Now |
Part Details for ATMEGA329-16MUR
ATMEGA329-16MUR CAD Models
ATMEGA329-16MUR Part Data Attributes:
|
ATMEGA329-16MUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA329-16MUR
Microchip Technology Inc
IC MCU 8BIT 32KB FLASH 64QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, MLF-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7V SUPPLY AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 53 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 64 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 16 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |