Part Details for ATMEGA32A-AUR by Microchip Technology Inc
Overview of ATMEGA32A-AUR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATMEGA32A-AUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC6073
|
Newark | Mcu, 8Bit, Atmega, 16Mhz, Tqfp-44, Product Range:Avr Atmega Family Atmega32 Series Microcontrollers, Cpu Speed:16Mhz, Program Memory Size:32Kb, Ram Memory Size:2Kb, No. Of Pins:44Pins, Mcu Case Style:Tqfp, No. Of I/O S:32I/O S, Rohs Compliant: Yes |Microchip ATMEGA32A-AUR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 656 |
|
$3.6700 / $4.4300 | Buy Now |
DISTI #
68T2810
|
Newark | 16Mhz, Tqfp, Ind Temp, Green, T&r 44 Tqfp 10X10X1Mm T/R Rohs Compliant: Yes |Microchip ATMEGA32A-AUR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6400 | Buy Now |
DISTI #
41AH8327
|
Newark | Mcu, 8Bit, 16Mhz, Tqfp-44, Product Range:Avr Atmega Family Atmega32 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:16Mhz, Program Memory Size:32Kb, No. Of Pins:44Pins, Ic Case/Package:Tqfp, No. Of I/O S:32I/O S Rohs Compliant: Yes |Microchip ATMEGA32A-AUR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.8300 | Buy Now |
DISTI #
ATMEGA32A-AURCT-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 44TQFP Min Qty: 1 Lead time: 5 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
8737 In Stock |
|
$3.5300 / $4.2600 | Buy Now |
DISTI #
ATMEGA32A-AUR
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 32KB Flash 3.3V/5V 44-Pin TQFP T/R - Tape and Reel (Alt: ATMEGA32A-AUR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$3.5300 / $4.2600 | Buy Now |
DISTI #
556-ATMEGA32A-AUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 32KB FLSH 1KB EE 2KB SRAM-16MHZ RoHS: Compliant | 1871 |
|
$3.5300 / $4.1600 | Buy Now |
DISTI #
E54:1762_02278839
|
Arrow Electronics | MCU 8-bit AVR RISC 32KB Flash 3.3V/5V 44-Pin TQFP T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 5 Weeks Date Code: 2334 | Europe - 76000 |
|
$3.5570 | Buy Now |
DISTI #
VBF:5286_07151176
|
Arrow Electronics | MCU 8-bit AVR RISC 32KB Flash 3.3V/5V 44-Pin TQFP T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 5 Weeks Date Code: 2352 | Americas - 6000 |
|
$3.8620 | Buy Now |
DISTI #
V72:2272_07151176
|
Arrow Electronics | MCU 8-bit AVR RISC 32KB Flash 3.3V/5V 44-Pin TQFP T/R Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2327 Container: Cut Strips | Americas - 6000 |
|
$3.9010 / $4.4260 | Buy Now |
DISTI #
ATMEGA32A-AUR
|
Microchip Technology Inc | 16MHZ, TQFP, IND TEMP, GREEN, T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
8000 Alternates Available |
|
$3.0900 / $4.2600 | Buy Now |
Part Details for ATMEGA32A-AUR
ATMEGA32A-AUR CAD Models
ATMEGA32A-AUR Part Data Attributes
|
ATMEGA32A-AUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA32A-AUR
Microchip Technology Inc
IC MCU 8BIT 32KB FLASH 44TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 16 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |