Part Details for ATMEGA48-20MMH by Microchip Technology Inc
Overview of ATMEGA48-20MMH by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATMEGA48-20MMH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3001
|
Newark | Microcontroller Mcu, 8 Bit, Atmega, 20Mhz, Vqfn-32, Product Range:Atmega Microcontrollers, Device Core:Avr, Operating Frequency Max:20Mhz, Program Memory Size:4Kb, No. Of Pins:32Pins, Ic Case/Package:Vqfn, No. Of I/O S:23I/O S Rohs Compliant: Yes |Microchip ATMEGA48-20MMH RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1400 | Buy Now |
DISTI #
ATMEGA48-20MMH-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 28VQFN Min Qty: 490 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.0700 | Buy Now |
DISTI #
ATMEGA48-20MMH
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 4KB Flash 3.3V/5V 28-Pin QFN EP - Trays (Alt: ATMEGA48-20MMH) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$2.0700 / $2.4800 | Buy Now |
DISTI #
556-ATMEGA48-20MMH
|
Mouser Electronics | 8-bit Microcontrollers - MCU 4K FLASH 256B EE 512B RAM RoHS: Compliant | 487 |
|
$2.0600 / $2.1000 | Buy Now |
DISTI #
ATMEGA48-20MMH
|
Microchip Technology Inc | 20 MHz, QFN, 85C, Green, Projected EOL: 2039-12-30 RoHS: Compliant pbFree: Yes |
17640 Alternates Available |
|
$1.8100 / $2.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 | 0 |
|
$2.2200 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 4KB Flash - 3.3V/5V - 28-Pin QFN EP - Tray RoHS: Compliant | 17640 Factory Stock |
|
$2.1800 / $3.1700 | Buy Now |
DISTI #
ATMEGA48-20MMH
|
TME | IC: AVR microcontroller, VQFN28, 1.8÷5.5VDC, Ext.inter: 24, Cmp: 1 Min Qty: 1 | 0 |
|
$2.2400 / $2.7400 | RFQ |
|
NAC | 20 MHz, QFN, 85C, Green - Package: 28 VQFN 4x4x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 490 Container: Tray | 14210 |
|
$2.2100 / $2.7200 | Buy Now |
DISTI #
ATMEGA48-20MMH
|
Avnet Silica | MCU 8-bit ATmega AVR RISC 4KB Flash 3.3V/5V 28-Pin QFN EP (Alt: ATMEGA48-20MMH) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ATMEGA48-20MMH
ATMEGA48-20MMH CAD Models
ATMEGA48-20MMH Part Data Attributes
|
ATMEGA48-20MMH
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA48-20MMH
Microchip Technology Inc
IC MCU 8BIT 4KB FLASH 28VQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 23 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16SQ,18 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
RAM (words) | 512 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |