Part Details for ATMEGA48-20MUR by Microchip Technology Inc
Overview of ATMEGA48-20MUR by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATMEGA48-20MUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3004
|
Newark | 20Mhz, Qfn/Mlf, Ind Temp, Green, 5V, t&r 32 Vqfn 5X5X1Mm T/R Rohs Compliant: Yes |Microchip ATMEGA48-20MUR Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1100 | Buy Now |
DISTI #
ATMEGA48-20MURCT-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 32VQFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6000 In Stock |
|
$2.0400 / $2.4700 | Buy Now |
DISTI #
ATMEGA48-20MUR
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 4KB Flash 3.3V/5V 32-Pin MLF EP T/R - Tape and Reel (Alt: ATMEGA48-20MUR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
$2.0400 / $2.4700 | Buy Now |
DISTI #
556-ATMEGA48-20MUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 4KB FLSH 256B EE 512B EE-20MHZ 5V RoHS: Compliant | 10469 |
|
$2.0300 / $2.3200 | Buy Now |
DISTI #
ATMEGA48-20MUR
|
Microchip Technology Inc | 20MHZ, QFN/MLF, IND TEMP, GREEN, 5V,T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
17680 Alternates Available |
|
$1.8000 / $2.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 | 0 |
|
$2.1900 | Buy Now |
|
Onlinecomponents.com | 12000 Factory Stock |
|
$2.0100 / $5.6500 | Buy Now | |
DISTI #
73484715
|
Verical | MCU 8-bit AVR RISC 4KB Flash 3.3V/5V 32-Pin VQFN EP T/R Min Qty: 6000 Package Multiple: 6000 Date Code: 2342 | Americas - 6000 |
|
$2.0680 | Buy Now |
DISTI #
ATMEGA48-20MUR
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 4KB Flash 3.3V/5V 32-Pin MLF EP T/R - Tape and Reel (Alt: ATMEGA48-20MUR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
$2.0400 / $2.4700 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 4KB FLASH 32QFN | 11680 |
|
RFQ |
Part Details for ATMEGA48-20MUR
ATMEGA48-20MUR CAD Models
ATMEGA48-20MUR Part Data Attributes:
|
ATMEGA48-20MUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA48-20MUR
Microchip Technology Inc
IC MCU 8BIT 4KB FLASH 32VQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MLF-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 23 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 32 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
RAM (words) | 512 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |