Microcontrollers and Processors
ATMEGA48PV-10PU
Description: IC MCU 8BIT 4KB FLASH 28DIP

Overview of ATMEGA48PV-10PU by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
NP82N10PUF-E1-AY Renesas Electronics Corporation Power MOSFETs for Automotive

Price & Stock for ATMEGA48PV-10PU by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 15AC6095
Newark Mcu, 8Bit, Atmega, 10Mhz, Dip-28, Product Range:Avr Atmega Family Atmega48 Series Microcontrollers, Cpu Speed:10Mhz, Program Memory Size:4Kb, Ram Memory Size:512Byte, No. Of Pins:28Pins, Mcu Case Style:Dip, No. Of I/O S:23I/O S, Rohs Compliant: Yes |Microchip ATMEGA48PV-10PU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
Buy Now
DISTI # ATMEGA48PV-10PU-ND
DigiKey IC MCU 8BIT 4KB FLASH 28DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube 293
In Stock
  • 1 $2.8900
$2.8900 Buy Now
DISTI # ATMEGA48PV-10PU
Avnet Americas MCU 8-bit ATmega AVR RISC 4KB Flash 2.5V/3.3V/5V 28-Pin PDIP - Rail/Tube (Alt: ATMEGA48PV-10PU) RoHS: Compliant Min Qty: 124 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 1174 Partner Stock
  • 124 $2.8352
  • 130 $2.7405
  • 250 $2.6593
  • 620 $2.5984
  • 1,300 $2.5375
  • 6,200 $2.4969
  • 13,000 $2.4259
$2.4259 / $2.8352 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 252 Package Multiple: 14 0
  • 252 $2.5400
$2.5400 Buy Now
DISTI # ATMEGA48PV-10PU
TME IC: AVR microcontroller, DIP28, 1.8÷5.5VDC, Ext.inter: 24, Cmp: 1 Min Qty: 1 62
  • 1 $4.6500
  • 5 $4.2000
  • 28 $4.1000
  • 98 $3.9500
$3.9500 / $4.6500 Buy Now
NAC 10 MHZ, PDIP, IND TEMP, GREEN, 1.8V - Package: 28 SPDIP .300in TUBE RoHS: Compliant Min Qty: 126 Package Multiple: 14 Container: Tube 0
  • 1 $2.9900
  • 100 $2.7100
  • 500 $2.5400
  • 1,000 $2.4800
$2.4800 / $2.9900 Buy Now
LCSC 4KB 1.8V5.5V AVR 10MHz 23 PDIP-28 Microcontrollers (MCU/MPU/SOC) ROHS 4
  • 1 $6.0134
  • 10 $5.3020
  • 30 $4.6471
  • 100 $4.2843
$4.2843 / $6.0134 Buy Now

CAD Models for ATMEGA48PV-10PU by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ATMEGA48PV-10PU by Microchip Technology Inc

ATMEGA48PV-10PU
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
0.300 INCH, GREEN, PLASTIC, DIP-28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
AVR RISC
Clock Frequency-Max
20 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e3
Length
34.671 mm
Low Power Mode
YES
Number of External Interrupts
2
Number of I/O Lines
23
Number of Serial I/Os
1
Number of Terminals
28
Number of Timers
3
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
RAM (bytes)
512
ROM (words)
4096
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
4.5724 mm
Speed
10 MHz
Supply Current-Max
9 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
4.5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. ATMEGA48PV-10PU
    Microchip Technology Inc
    IC MCU 8BIT 4KB FLASH 28DIP
    VS

Alternate Parts for ATMEGA48PV-10PU

This table gives cross-reference parts and alternative options found for ATMEGA48PV-10PU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA48PV-10PU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATMEGA48PV-10PU RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDIP28, 0.300 INCH, GREEN, PLASTIC, DIP-28 Atmel Corporation ATMEGA48PV-10PU vs ATMEGA48PV-10PU

Related Parts for ATMEGA48PV-10PU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATMEGA48PV-10PU by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATMEGA48PV-10PU by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of ATMEGA48PV-10PU would you like to use for your alert(s)?
  • Please alert me when ATMEGA48PV-10PU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATMEGA48PV-10PU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATMEGA48PV-10PU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATMEGA48PV-10PU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATMEGA48PV-10PU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATMEGA48PV-10PU by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: