Part Details for ATMEGA64A-ANR by Microchip Technology Inc
Overview of ATMEGA64A-ANR by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATMEGA64A-ANR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2719
|
Newark | Microcontrollers (Mcu) - 8 Bit Rohs Compliant: Yes |Microchip ATMEGA64A-ANR Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$5.2300 | Buy Now |
DISTI #
68T3056
|
Newark | 16Mhz, Tqfp, 105C, Green, Tape And Reel 64 Tqfp 14X14X1Mm T/R Rohs Compliant: Yes |Microchip ATMEGA64A-ANR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.1800 | Buy Now |
DISTI #
ATMEGA64A-ANRCT-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 64TQFP Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2892 In Stock |
|
$5.0300 / $6.0700 | Buy Now |
DISTI #
ATMEGA64A-ANR
|
Avnet Americas | MCU 8-Bit ATmega AVR RISC 64KB Flash 3.3V/5V 64-Pin TQFP T/R - Tape and Reel (Alt: ATMEGA64A-ANR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$5.0300 / $6.0700 | Buy Now |
DISTI #
556-ATMEGA64A-ANR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16MHz 105C RoHS: Compliant | 1990 |
|
$5.0300 / $6.0700 | Buy Now |
DISTI #
ATMEGA64A-ANR
|
Microchip Technology Inc | 16MHz, TQFP, 105C, Green, Tape and Reel, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
17000 Alternates Available |
|
$4.4200 / $6.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$5.3400 | Buy Now |
|
Onlinecomponents.com | 17000 Factory Stock |
|
$4.7800 / $13.0900 | Buy Now | |
DISTI #
ATMEGA64A-ANR
|
Avnet Americas | MCU 8-Bit ATmega AVR RISC 64KB Flash 3.3V/5V 64-Pin TQFP T/R - Tape and Reel (Alt: ATMEGA64A-ANR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$5.0300 / $6.0700 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 64KB FLASH 64TQFP | 17000 |
|
RFQ |
Part Details for ATMEGA64A-ANR
ATMEGA64A-ANR CAD Models
ATMEGA64A-ANR Part Data Attributes:
|
ATMEGA64A-ANR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA64A-ANR
Microchip Technology Inc
IC MCU 8BIT 64KB FLASH 64TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Samacsys Modified On | 2023-06-16 13:36:03 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES MIN 2.7 V AT 8MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 53 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP64,.63SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 16 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATMEGA64A-ANR
This table gives cross-reference parts and alternative options found for ATMEGA64A-ANR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA64A-ANR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMEGA64A-AURSL514 | RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, PQFP64 | Microchip Technology Inc | ATMEGA64A-ANR vs ATMEGA64A-AURSL514 |