Part Details for ATMEGA64L-8AU. by Microchip Technology Inc
Overview of ATMEGA64L-8AU. by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATMEGA64L-8AU.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC2153
|
Newark | Product Range:Atmega Microcontrollers, Cpu Speed:8Mhz, Program Memory Size:64Kb, Ram Memory Size:4Kb, No. Of Pins:64Pins, Mcu Case Style:Tqfp, No. Of I/O S:53I/O S, Embedded Interface Type:I2C, Spi, Uart, Supply Voltage Min:2.7V Rohs Compliant: Yes |Microchip ATMEGA64L-8AU. Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9000 / $9.3700 | Buy Now |