There are no models available for this part yet.
Overview of ATMEGA64L-8MQ by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ATMEGA64L-8MQ by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68T3071
|
Newark | 8Mhz, Qfn/Mlf, Ext Temp, Green 64 Vqfn 9X9X1Mm Tray Rohs Compliant: Yes |Microchip ATMEGA64L-8MQ RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9400 | Buy Now | |
DISTI #
ATMEGA64L-8MQ-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 64QFN Min Qty: 260 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.6800 | Buy Now | |
DISTI #
ATMEGA64L-8MQ
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 64KB Flash 3.3V/5V 64-Pin MLF EP - Trays (Alt: ATMEGA64L-8MQ) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$8.6800 / $10.4600 | Buy Now | |
DISTI #
556-ATMEGA64L-8MQ
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 64K FLASH 2KB EE 4K SRAM ADC 3V RoHS: Compliant | 260 |
|
$8.6300 / $8.7300 | Buy Now | |
DISTI #
ATMEGA64L-8MQ
|
Microchip Technology Inc | 8MHZ, QFN/MLF, EXT TEMP, GREEN, Projected EOL: 2039-12-17 RoHS: Compliant pbFree: Yes |
1040 Alternates Available |
|
$7.6000 / $10.4600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 | 0 |
|
$9.2300 | Buy Now | ||
Onlinecomponents.com | MCU - 8-bit AVR RISC - 64KB Flash - 3.3V/5V - 64-Pin VQFN EP - Tray RoHS: Compliant | 1040 Factory Stock |
|
$8.2700 / $17.3200 | Buy Now | ||
NAC | 8MHZ, QFN/MLF, EXT TEMP, GREEN - Package: 64 VQFN 9x9x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 260 Container: Tray | 520 |
|
$9.0000 / $10.8500 | Buy Now | ||
DISTI #
ATMEGA64L-8MQ
|
EBV Elektronik | (Alt: ATMEGA64L-8MQ) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
Master Electronics | MCU - 8-bit AVR RISC - 64KB Flash - 3.3V/5V - 64-Pin VQFN EP - Tray RoHS: Compliant | 1040 Factory Stock |
|
$8.2700 / $17.3200 | Buy Now |
CAD Models for ATMEGA64L-8MQ by Microchip Technology Inc
Part Data Attributes for ATMEGA64L-8MQ by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
AVR RISC
|
Clock Frequency-Max
|
8 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
NO
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQCC-N64
|
JESD-609 Code
|
e3
|
Length
|
9 mm
|
Low Power Mode
|
YES
|
Number of External Interrupts
|
8
|
Number of I/O Lines
|
53
|
Number of Serial I/Os
|
2
|
Number of Terminals
|
64
|
Number of Timers
|
2
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCN
|
Package Equivalence Code
|
LCC64,.35SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
4096
|
ROM (words)
|
65536
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
0.9 mm
|
Speed
|
8 MHz
|
Supply Current-Max
|
20 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.7 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
9 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Related Parts for ATMEGA64L-8MQ
-
ATMEGA64L-8AUMicrocontrollers
-
PTN78060HAHSwitching Regulator or Controllers
-
ISO7230CDWROther Analog ICs
-
AD7865BS-3Analog to Digital Converters
-
AP2101MPG-13Power Management Circuits
-
AD8031ARZ-REEL7Operational Amplifiers
-
TS3A4751RUCRMultiplexers or Switches
-
MIC5205-5.0YM5Linear Regulator ICs
-
PEX8114-BD13BIGBus Controllers