-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 8KB FLASH 40DIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATMEGA8515-16PU-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 40DIP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
1274 In Stock |
|
$3.1125 / $3.5400 | Buy Now |
DISTI #
ATMEGA8515-16PU
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 8KB Flash 5V 40-Pin PDIP - Rail/Tube (Alt: ATMEGA8515-16PU) RoHS: Compliant Min Qty: 210 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.9300 / $3.5400 | Buy Now |
DISTI #
556-ATMEGA8515-16PU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8kB Flash 0.5kB EEPROM 35 I/O Pins RoHS: Compliant | 902 |
|
$3.1100 / $3.5400 | Buy Now |
DISTI #
ATMEGA8515-16PU
|
Microchip Technology Inc | 16MHZ, PDIP, IND TEMP, GREEN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1 Alternates Available |
|
$2.5700 / $3.5400 | Buy Now |
|
Future Electronics | ATmega Series 8 KB Flash 512 Byte SRAM 16 MHz 8-Bit Microcontroller - DIP-40 RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 10 Container: Tube | 0Tube |
|
$3.1100 / $3.4800 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 8KB Flash - 5V - 40-Pin PDIP - Tube |
100 In Stock |
|
$2.9700 / $3.5000 | Buy Now |
DISTI #
ATMEGA8515-16PU
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 8KB Flash 5V 40-Pin PDIP - Rail/Tube (Alt: ATMEGA8515-16PU) RoHS: Compliant Min Qty: 210 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.9300 / $3.5400 | Buy Now |
DISTI #
ATMEGA8515-16PU
|
TME | IC: AVR microcontroller, DIP40, 2.7÷5.5VDC, Ext.inter: 3, Cmp: 1 Min Qty: 1 | 0 |
|
$3.5700 / $4.1000 | RFQ |
|
Ameya Holding Limited | IC: AVR microcontroller, EEPROM: 512B, SRAM: 512B, Flash: 8kB, DIP40 | 1 |
|
RFQ | |
DISTI #
ATMEGA8515-16PU
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 8KB Flash 5V 40-Pin PDIP - Rail/Tube (Alt: ATMEGA8515-16PU) RoHS: Compliant Min Qty: 210 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.9300 / $3.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA8515-16PU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA8515-16PU
Microchip Technology Inc
IC MCU 8BIT 8KB FLASH 40DIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.600 INCH, GREEN, PLASTIC, MS-011AC, DIP-40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 52.324 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 35 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.826 mm | |
Speed | 16 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATMEGA8515-16PU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA8515-16PU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMEGA8515-16PI | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PDIP40, 0.600 INCH, PLASTIC, MS-011AC, DIP-40 | Atmel Corporation | ATMEGA8515-16PU vs ATMEGA8515-16PI |
ATMEGA8515-16PC | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PDIP40, 0.600 INCH, PLASTIC, MS-011AC, DIP-40 | Atmel Corporation | ATMEGA8515-16PU vs ATMEGA8515-16PC |
ATMEGA8515-16PU | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PDIP40, 0.600 INCH, GREEN, PLASTIC, MS-011AC, DIP-40 | Atmel Corporation | ATMEGA8515-16PU vs ATMEGA8515-16PU |