-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 8KB FLASH 40DIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M6909
|
Newark | Mcu, 8Bit, Atmega, 16Mhz, Dip-40, Product Range:Avr Atmega Family Atmega85X5 Series Microcontrollers, Cpu Speed:16Mhz, Program Memory Size:8Kb, Ram Memory Size:512Byte, No. Of Pins:40Pins, Mcu Case Style:Dip, No. Of I/O S:32I/O S, Rohs Compliant: Yes |Microchip ATMEGA8535-16PU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1002 |
|
$3.2900 / $3.9300 | Buy Now |
DISTI #
68T3239
|
Newark | Microcontroller Mcu, 8 Bit, Atmega, 16Mhz, Dip-40, Product Range:Avr Atmega Family Atmega85X5 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:16Mhz, Program Memory Size:8Kb, No. Of Pins:40Pins, Ic Case/Package:Diprohs Compliant: Yes |Microchip ATMEGA8535-16PU Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2600 | Buy Now |
DISTI #
ATMEGA8535-16PU-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 40DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
1421 In Stock |
|
$3.1600 / $3.7800 | Buy Now |
DISTI #
ATMEGA8535-16PU
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 8KB Flash 5V 40-Pin PDIP - Rail/Tube (Alt: ATMEGA8535-16PU) RoHS: Compliant Min Qty: 190 Package Multiple: 10 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$3.1600 / $3.7800 | Buy Now |
DISTI #
556-ATMEGA8535-16PU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8kB Flash 0.5kB EEPROM 32 I/O Pins RoHS: Compliant | 1585 |
|
$3.1600 / $3.7800 | Buy Now |
DISTI #
ATMEGA8535-16PU
|
Microchip Technology Inc | 16MHZ, PDIP, IND TEMP, GREEN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.7500 / $3.7800 | Buy Now |
|
Future Electronics | ATmega Series 8 KB Flash 512 Byte SRAM 16 MHz 8-Bit Microcontroller - DIP-40 RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 10 Container: Tube | 0Tube |
|
$3.3500 / $3.7400 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 8KB Flash - 5V - 40-Pin PDIP W - Tube |
470 In Stock 2920 Factory Stock |
|
$2.6800 / $3.4900 | Buy Now |
DISTI #
ATMEGA8535-16PU
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 8KB Flash 5V 40-Pin PDIP - Rail/Tube (Alt: ATMEGA8535-16PU) RoHS: Compliant Min Qty: 190 Package Multiple: 10 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$3.1600 / $3.7800 | Buy Now |
DISTI #
ATMEGA8535-16PU
|
TME | IC: AVR microcontroller, DIP40, 2.7÷5.5VDC, Ext.inter: 3, Cmp: 1 Min Qty: 1 | 0 |
|
$3.3700 / $4.0800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA8535-16PU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA8535-16PU
Microchip Technology Inc
IC MCU 8BIT 8KB FLASH 40DIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.600 INCH, GREEN, PLASTIC, MS-011AC, DIP-40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 52.324 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.826 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATMEGA8535-16PU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA8535-16PU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMEGA8535-16PU | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PDIP40, 0.600 INCH, GREEN, PLASTIC, MS-011AC, DIP-40 | Atmel Corporation | ATMEGA8535-16PU vs ATMEGA8535-16PU |
ATMEGA8535-16PL | RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, PDIP40, 0.600 INCH, PLASTIC, MS-011AC, DIP-40 | Atmel Corporation | ATMEGA8535-16PU vs ATMEGA8535-16PL |
ATMEGA8535-16PC | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PDIP40, 0.600 INCH, PLASTIC, MS-011AC, DIP-40 | Atmel Corporation | ATMEGA8535-16PU vs ATMEGA8535-16PC |
ATMEGA8535-16PJ | RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, PDIP40, 0.600 INCH, PLASTIC, MS-011AC, DIP-40 | Atmel Corporation | ATMEGA8535-16PU vs ATMEGA8535-16PJ |