Part Details for ATMH04-2PB by Amphenol Sine Systems
Overview of ATMH04-2PB by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATMH04-2PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK7463
|
Newark | Automotive Housing, Rcpt, 2Pos, 7.5A, Product Range:Atmh Series, Gender:Receptacle, No. Of Positions:2Positions, For Use With:Amphenol Atmh Series Pin Contacts, Connector Body Material:Thermoplastic Body, Ip Rating:Ip68, Ip69K Rohs Compliant: Yes |Amphenol Sine/tuchel ATMH04-2PB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$1.3500 | Buy Now |
DISTI #
889-ATMH04-2PB-ND
|
DigiKey | 2 POSITION RECEPTACLE, PIN, HIGH Min Qty: 10 Lead time: 18 Weeks Container: Box |
500 In Stock |
|
$1.4250 / $2.5030 | Buy Now |
DISTI #
AMEATMH04-2PB
|
Heilind Electronics | 2 POSITION RECEPTACLE, PIN, HI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2 Position Receptacle, PIN, High Temperature Ratings,Key B, Black RoHS: Compliant | 0 |
|
$1.5600 / $2.2800 | Buy Now |
DISTI #
AMEATMH04-2PB
|
Interstate Connecting Components | 2 POSITION RECEPTACLE, PIN, HI | 0 |
|
Buy Now | |
DISTI #
39271
|
Waytek, Inc. | ATM 2 POS Receptacle, Pin High Temp Rating (-55°C to + 150°C) Key B, Blk Min Qty: 1 Package Multiple: 500 Lead time: 26 Weeks, 6 Days | 490 |
|
$1.6625 / $2.2828 | Buy Now |