Part Details for ATMH06-2SC by Amphenol Sine Systems
Overview of ATMH06-2SC by Amphenol Sine Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATMH06-2SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK7468
|
Newark | Automotive Housing, Plug, 2Pos, 7.5A, Product Range:Atmh Series, Gender:Plug, No. Of Positions:2Positions, For Use With:Amphenol Atmh Series Socket Contacts, Connector Body Material:Thermoplastic Body, Ip Rating:Ip68, Ip69K Rohs Compliant: Yes |Amphenol Sine/tuchel ATMH06-2SC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$1.0200 | Buy Now |
DISTI #
889-ATMH06-2SC-ND
|
DigiKey | 2 POSITION PLUG, SOCKET, HIGH TE Min Qty: 10 Lead time: 18 Weeks Container: Box |
500 In Stock |
|
$1.0750 / $1.9070 | Buy Now |
DISTI #
AMEATMH06-2SC
|
Heilind Electronics | 2 POSITION PLUG, SOCKET, HIGH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2 Position Plug, Socket, High Temperature Ratings, Key C, Black RoHS: Compliant | 0 |
|
$0.8380 / $1.6940 | Buy Now |
DISTI #
AMEATMH06-2SC
|
Interstate Connecting Components | 2 POSITION PLUG, SOCKET, HIGH | 0 |
|
Buy Now | |
DISTI #
4078333
|
element14 Asia-Pacific | AUTOMOTIVE HOUSING, PLUG, 2POS, 7.5A RoHS: Compliant Min Qty: 1 Container: Each | 500 |
|
$1.1842 / $2.4572 | Buy Now |
DISTI #
4078333
|
Farnell | AUTOMOTIVE HOUSING, PLUG, 2POS, 7.5A RoHS: Compliant Min Qty: 1 Lead time: 42 Weeks, 4 Days Container: Each | 500 |
|
$1.7502 / $2.6442 | Buy Now |
DISTI #
39276
|
Waytek, Inc. | ATM 2 POS Plug, Socket High Temp Rating (-50°C to +150°C),Key C, Blk Min Qty: 1 Package Multiple: 500 Lead time: 26 Weeks, 0 Days | 492 |
|
$1.2711 / $1.7454 | Buy Now |