Part Details for ATMR2 by Mersen Electrical Power
Overview of ATMR2 by Mersen Electrical Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATMR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-ATMR2-ND
|
DigiKey | 600V 2A CC FUSE Min Qty: 1 Lead time: 2 Weeks Container: Box |
10 In Stock |
|
$16.1739 / $26.1300 | Buy Now |
DISTI #
69074303
|
Verical | Fuse Class CC Fast Acting 2A 600V Holder Cartridge 10 X 38mm CSA/UL Min Qty: 10 Package Multiple: 10 Date Code: 2323 | Americas - 20 |
|
$22.6980 / $26.3250 | Buy Now |
DISTI #
71316716
|
Verical | Fuse Class CC Fast Acting 2A 600V Holder Cartridge 10 X 38mm CSA/UL Min Qty: 5 Package Multiple: 1 | Americas - 8 |
|
$11.4372 / $14.8684 | Buy Now |
Part Details for ATMR2
ATMR2 CAD Models
ATMR2 Part Data Attributes
|
ATMR2
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
ATMR2
Mersen Electrical Power
Electric Fuse, Fast Blow, 2A, 600VAC, 200000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for ATMR2
This table gives cross-reference parts and alternative options found for ATMR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATQR2 | Electric Fuse, Time Delay Blow, 2A, 600VAC, 200000A (IR), CC, Inline/holder, | Mersen Electrical Power | ATMR2 vs ATQR2 |