Part Details for ATMR4 by Mersen Electrical Power
Overview of ATMR4 by Mersen Electrical Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATMR4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-ATMR4-ND
|
DigiKey | 600V 4A CC FUSE Min Qty: 1 Lead time: 2 Weeks Container: Box |
7 In Stock |
|
$17.2016 / $27.7900 | Buy Now |
DISTI #
MRSATMR4
|
Heilind Electronics | Americas - 14 in Stock |
|
$21.2997 / $23.1681 | Buy Now | |
DISTI #
MRSATMR4
|
Interstate Connecting Components | 4 |
|
$21.2997 / $23.1681 | Buy Now |
Part Details for ATMR4
ATMR4 CAD Models
ATMR4 Part Data Attributes:
|
ATMR4
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
ATMR4
Mersen Electrical Power
Electric Fuse, Fast Blow, 4A, 600VAC, 200000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for ATMR4
This table gives cross-reference parts and alternative options found for ATMR4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMR4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A6D4R | Electric Fuse, Time Delay Blow, 4A, 600VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | ATMR4 vs A6D4R |
6003305.4 | Electric Fuse, Very Fast Blow, 4A, 600VAC, 200000A (IR), Inline/holder, 10x38mm, | SIBA Fuses | ATMR4 vs 6003305.4 |
L60S4 | Electric Fuse, Fast Blow, 4A, 600VAC, 200000A (IR), Inline/holder, | Littelfuse Inc | ATMR4 vs L60S4 |