Part Details for ATMR8 (ALTERNATE: D217790) by Mersen Electrical Power
Overview of ATMR8 (ALTERNATE: D217790) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATMR8 (ALTERNATE: D217790)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70978185
|
RS | Fuse, Fast-Acting, Class CC, 200kA I.R AC/100kA I.R DC, 600VAC/DC, 8A | Mersen ATMR8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 16 |
|
$23.1200 | Buy Now |