Part Details for ATN3580-05 by Skyworks Solutions Inc
Overview of ATN3580-05 by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATN3580-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1018-ND
|
DigiKey | RF ATTENUATOR 5DB MODULE Min Qty: 100 Lead time: 30 Weeks Container: Tray |
400 In Stock |
|
$3.3368 / $5.1431 | Buy Now |
DISTI #
873-ATN3580-05
|
Mouser Electronics | Attenuators Attn 5dB RL 25dB Flatness .8dB RoHS: Compliant | 200 |
|
$3.5100 / $4.8900 | Buy Now |
DISTI #
ATN3580-05
|
Richardson RFPD | ATTENUATOR - PCB MOUNT RoHS: Compliant Min Qty: 700 | 0 |
|
$3.0400 | Buy Now |
|
Chip1Cloud | RF ATTENUATOR 5DB MODULE / Fixed Attenuator Pads | 1060 |
|
RFQ |
Part Details for ATN3580-05
ATN3580-05 CAD Models
ATN3580-05 Part Data Attributes
|
ATN3580-05
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATN3580-05
Skyworks Solutions Inc
Fixed Attenuator, 100MHz Min, 40000MHz Max, GREEN PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | GREEN PACKAGE-2 | |
Reach Compliance Code | compliant | |
Attenuation-Nom | 5 dB | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Operating Frequency-Max | 40000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.38 |
Alternate Parts for ATN3580-05
This table gives cross-reference parts and alternative options found for ATN3580-05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATN3580-05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATN3580-05 | Fixed Attenuator, 0MHz Min, 40000MHz Max, CHIP | Alpha Industries | ATN3580-05 vs ATN3580-05 |