Part Details for ATP04-2P by Amphenol Sine Systems
Overview of ATP04-2P by Amphenol Sine Systems
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATP04-2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67T0550
|
Newark | Rcpt Housing, 2Pos, Thermoplastic, Grey, Product Range:Athd Series™, Gender:Receptacle, No. Of Positions:2Positions, For Use With:Atp Series Contacts, Connector Body Material:Thermoplastic Body, Ip Rating:Ip67 Rohs Compliant: Yes |Amphenol Sine/tuchel ATP04-2P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1250 |
|
$1.7700 / $2.0900 | Buy Now |
DISTI #
12X8213
|
Newark | Connector Housing, Rcpt, 2 Way, Plastic, Product Range:Atp Series, Gender:Receptacle, No. Of Positions:2Ways, Pitch Spacing:-, For Use With:Atp Series Contacts, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Amphenol Sine/tuchel ATP04-2P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 595 |
|
$1.6600 / $2.7700 | Buy Now |
DISTI #
889-1488-ND
|
DigiKey | CONN RCPT HSG 2POS Min Qty: 10 Lead time: 10 Weeks Container: Bulk |
1234 In Stock |
|
$1.4375 / $3.1370 | Buy Now |
DISTI #
V99:2348_11914335
|
Arrow Electronics | Conn Housing F 2 POS Crimp ST Cable Mount Gray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2205 | Americas - 2298 |
|
$1.2710 / $1.6730 | Buy Now |
DISTI #
V36:1790_11914335
|
Arrow Electronics | Conn Housing F 2 POS Crimp ST Cable Mount Gray RoHS: Compliant Min Qty: 8000 Package Multiple: 400 Lead time: 8 Weeks Date Code: 2207 | Americas - 400 |
|
$1.1550 | Buy Now |
DISTI #
70247510
|
RS | Connector Receptacle Male 2-Way Pin 25A 10-14AWG Sz 12 IP67 ATP Series | Amphenol Sine Systems ATP04-2P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 15706 |
|
$1.7100 / $2.2900 | Buy Now |
|
Future Electronics | ATP Series 2 Position Thermoplastic Grey 10-14 AWG Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$1.4200 / $1.6100 | Buy Now |
DISTI #
AMEATP04-2P
|
Heilind Electronics | Americas - 5326 in Stock |
|
$1.6130 / $1.7494 | Buy Now | |
|
Onlinecomponents.com | 2-Way Receptacle, Male Connector RoHS: Compliant |
3737 In Stock |
|
$1.4300 / $2.3200 | Buy Now |
DISTI #
77360459
|
Verical | Conn Housing F 2 POS Crimp ST Cable Mount Gray RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 4749 |
|
$2.2055 / $3.0388 | Buy Now |