Part Details for ATP04-4P-KIT01 by Amphenol Corporation
Overview of ATP04-4P-KIT01 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATP04-4P-KIT01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATP04-4P-KIT01
|
Avnet Americas | 4 Pin Receptacle, Wedge and Contacts Kit - Bag (Alt: ATP04-4P-KIT01) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
$10.6944 / $15.2746 | Buy Now |
DISTI #
654-ATP04-4P-KIT01
|
Mouser Electronics | Automotive Connectors ATP 4P KIT WEDGE & CONTACTS RoHS: Compliant | 25 |
|
$13.5400 / $18.2400 | Buy Now |
DISTI #
ATP04-4P-KIT01
|
TTI | Automotive Connectors ATP 4P KIT WEDGE & CONTACTS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$13.6600 / $16.5900 | Buy Now |
DISTI #
ATP04-4P-KIT01
|
Avnet Americas | 4 Pin Receptacle, Wedge and Contacts Kit - Bag (Alt: ATP04-4P-KIT01) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
$10.6944 / $15.2746 | Buy Now |
DISTI #
ATP04-4P-KIT01
|
TME | Connector: wire-wire, ATP, male, plug, for cable, PIN: 4, crimped Min Qty: 100 | 0 |
|
$8.7600 | RFQ |
DISTI #
ATP04-4P-KIT01
|
Avnet Americas | 4 Pin Receptacle, Wedge and Contacts Kit - Bag (Alt: ATP04-4P-KIT01) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
$10.6944 / $15.2746 | Buy Now |
Part Details for ATP04-4P-KIT01
ATP04-4P-KIT01 CAD Models
ATP04-4P-KIT01 Part Data Attributes
|
ATP04-4P-KIT01
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ATP04-4P-KIT01
Amphenol Corporation
Combination Line Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 1.051 inch | |
Body Depth | 1.862 inch | |
Body Length | 1.063 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 25 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |