Part Details for ATP04-4P-MM01BLK by Amphenol Sine Systems
Overview of ATP04-4P-MM01BLK by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATP04-4P-MM01BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK0396
|
Newark | Automotive Housing, Rcpt, 4Pos, 25A, Blk, Product Range:Atp Series, Gender:Receptacle, No. Of Positions:4Positions, For Use With:Amphenol Atp Series Size 12 Automotive Pin Contacts, Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Amphenol Sine/tuchel ATP04-4P-MM01BLK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 400 |
|
$2.0400 | Buy Now |
DISTI #
889-ATP04-4P-MM01BLK-ND
|
DigiKey | 4 POSITION RECEPTACLE, MALE, RED Min Qty: 10 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$2.1625 / $3.3020 | Buy Now |
DISTI #
AMEATP04-4P-MM01BLK
|
Heilind Electronics | 4 POSITION RECEPTACLE, MALE, R | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 4 Position Receptacle - Male - Reduced Diameter Seal - End Cap - Black RoHS: Compliant | 0 |
|
$1.8500 / $3.4100 | Buy Now |
DISTI #
AMEATP04-4P-MM01BLK
|
Interstate Connecting Components | 4 POSITION RECEPTACLE, MALE, R | 0 |
|
Buy Now | |
DISTI #
4134076
|
element14 Asia-Pacific | AUTOMOTIVE HOUSING, RCPT, 4POS, 25A, BLK RoHS: Compliant Min Qty: 1 Container: Each | 400 |
|
$2.3668 / $4.5709 | Buy Now |
DISTI #
4134076
|
Farnell | AUTOMOTIVE HOUSING, RCPT, 4POS, 25A, BLK RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 4 Days Container: Each | 400 |
|
$3.2842 / $4.8571 | Buy Now |
Part Details for ATP04-4P-MM01BLK
ATP04-4P-MM01BLK CAD Models
ATP04-4P-MM01BLK Part Data Attributes:
|
ATP04-4P-MM01BLK
Amphenol Sine Systems
Buy Now
|
Compare Parts:
ATP04-4P-MM01BLK
Amphenol Sine Systems
|
Samacsys Manufacturer | Amphenol Sine Systems |