Part Details for ATP04-6P-BM02 by Amphenol Sine Systems
Overview of ATP04-6P-BM02 by Amphenol Sine Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FBBM020V04C13 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 20 Positions Plug Connector, 6.8mm Height, SMT Vertical, 30u\\ Gold. | |
MRDBM02CAPA00 | Amphenol Communications Solutions | MRD-B - Cable Assembly Metal Housing Single-Ended Pin Plug 2-Position - 1-Meter | |
FBBM020V03C13 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 20 Positions Plug Connector, 5.8mm Height, SMT Vertical, 30u\\ Gold. |
Price & Stock for ATP04-6P-BM02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK8943
|
Newark | Automotive Connector, 6Pos, Rcpt, 25A, Product Range:Boardlock Atp Series, Automotive Connector Shell Style:Straight Receptacle, No. Of Contacts:6Contacts, Automotive Contact Type:Solder Pin, Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Sine/tuchel ATP04-6P-BM02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 149 |
|
$8.2600 | Buy Now |
DISTI #
889-ATP04-6P-BM02-ND
|
DigiKey | 6 POSITION, STRAIGHT PCB RECEPTA Min Qty: 1 Lead time: 18 Weeks Container: Box |
146 In Stock |
|
$8.7750 / $18.1100 | Buy Now |
DISTI #
AMEATP04-6P-BM02
|
Heilind Electronics | 6 POSITION, PCB RECEPTACLE, PI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 6 Position Straight PCB Receptacle - Pin - Board Mount - Snap-Fit - Gold Contact Plated - Potting - Black RoHS: Compliant | 0 |
|
$8.6800 / $18.0100 | Buy Now |
DISTI #
AMEATP04-6P-BM02
|
Interstate Connecting Components | 6 POSITION, PCB RECEPTACLE, PI | 0 |
|
Buy Now |