Part Details for ATP04-6P-PM12BK by Amphenol Corporation
Overview of ATP04-6P-PM12BK by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATP04-6P-PM12BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATP04-6P-PM12BK
|
Avnet Americas | Automotive Connector Housing, Panel Mount, Black, PanelMate ATP Series, Receptacle, 6 Ways - Boxed Product (Development Kits) (Alt: ATP04-6P-PM12BK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$4.8066 / $6.8651 | Buy Now |
DISTI #
32AK8909
|
Avnet Americas | Automotive Connector Housing, Panel Mount, Black, PanelMate ATP Series, Receptacle, 6 Ways - Bulk (Alt: 32AK8909) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 100 Partner Stock |
|
$7.4600 / $8.6900 | Buy Now |
DISTI #
654-ATP04-6P-PM12BK
|
Mouser Electronics | Automotive Connectors A SERIES RoHS: Compliant | 85 |
|
$4.8100 / $7.9000 | Buy Now |
DISTI #
ATP04-6P-PM12BK
|
TTI | Automotive Connectors A SERIES RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$4.7700 / $7.8100 | Buy Now |