There are no models available for this part yet.
Overview of ATP04-6PB-BUS by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USB3.1TYPC-001M | Amphenol Cables on Demand | Amphenol CS-USB3.1TYPC-001M Amphenol Premium USB 3.1 Gen2 Certified USB Type A-C Cable - USB 3.0 Type A Male to Type C Male [10.0 Gbps SuperSpeed] 1m (3.3ft) | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') |
Price & Stock for ATP04-6PB-BUS by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75AH8393
|
Avnet Americas | Automotive Connector, ATP Series, Straight Receptacle, 6 Contacts, Crimp Pin, Thermoplastic Body - Bulk (Alt: 75AH8393) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 5 Partner Stock |
|
$18.8000 | Buy Now | |
DISTI #
ATP04-6PB-BUS
|
Avnet Americas | Automotive Connector, ATP Series, Straight Receptacle, 6 Contacts, Crimp Pin, Thermoplastic Body - Boxed Product (Development Kits) (Alt: ATP04-6PB-BUS) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Container: Box | 0 |
|
$15.4345 / $22.0446 | Buy Now | |
DISTI #
654-ATP04-6PB-BUS
|
Mouser Electronics | Automotive Connectors 6-Position Receptacle, Male, Busbar, KEY B RoHS: Compliant | 220 |
|
$15.8500 / $21.4000 | Buy Now |