Part Details for ATP06-2S-MM01BLK by Amphenol Corporation
Overview of ATP06-2S-MM01BLK by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATP06-2S-MM01BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATP06-2S-MM01BLK
|
Avnet Americas | Automotive Connector Housing, Black, ATP Series, Plug, 2 Positions - Boxed Product (Development Kits) (Alt: ATP06-2S-MM01BLK) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$1.1809 / $1.6866 | Buy Now |
DISTI #
62AK0402
|
Avnet Americas | Automotive Connector Housing, Black, ATP Series, Plug, 2 Positions - Bulk (Alt: 62AK0402) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 6 Days Container: Bulk | 1590 Partner Stock |
|
$1.7800 / $2.2900 | Buy Now |
DISTI #
654-ATP06-2S-MM01BLK
|
Mouser Electronics | Automotive Connectors 2 POS PLUG FEMALE RoHS: Compliant | 1271 |
|
$1.0100 / $1.5900 | Buy Now |
DISTI #
ATP06-2S-MM01BLK
|
TTI | Automotive Connectors 2 POS PLUG FEMALE RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 1600 In Stock |
|
$1.0800 / $1.5700 | Buy Now |
|
Perfect Parts Corporation | 3472 |
|
RFQ |