Part Details for ATP06-2S-SR01 by Amphenol Corporation
Overview of ATP06-2S-SR01 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATP06-2S-SR01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATP06-2S-SR01
|
Avnet Americas | Connector Accessory, Grey, Strain Relief, Amphenol ATP Series Automotive Plug Connectors, 2 Ways - Boxed Product (Development Kits) (Alt: ATP06-2S-SR01) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$1.1310 / $1.6152 | Buy Now |
DISTI #
62AK0403
|
Avnet Americas | Connector Accessory, Grey, Strain Relief, Amphenol ATP Series Automotive Plug Connectors, 2 Ways - Bulk (Alt: 62AK0403) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 6 Days Container: Bulk | 428 Partner Stock |
|
$1.7000 / $2.1700 | Buy Now |
DISTI #
654-ATP06-2S-SR01
|
Mouser Electronics | Automotive Connectors 2 POS PLUG GREY RoHS: Compliant | 155 |
|
$1.1500 / $1.4200 | Buy Now |
DISTI #
ATP06-2S-SR01
|
TTI | Automotive Connectors 2 POS PLUG GREY RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 500 In Stock |
|
$1.0400 / $1.4100 | Buy Now |