Part Details for ATP06-2S-SR01BK by Amphenol Sine Systems
Overview of ATP06-2S-SR01BK by Amphenol Sine Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATP06-2S-SR01BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK0404
|
Newark | Strain Relief, 2Pos, Thermoplastic, Blk, Accessory Type:Strain Relief, For Use With:Amphenol Atp Series Automotive Plug Connectors, No. Of Positions:2Positions, Strain Relief Material:Thermoplastic, Product Range:Atp Series Rohs Compliant: Yes |Amphenol Sine/tuchel ATP06-2S-SR01BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 939 |
|
$1.0600 / $1.9200 | Buy Now |
DISTI #
889-ATP06-2S-SR01BK-ND
|
DigiKey | 2 POSITION PLUG, SOCKET, STRAIN Min Qty: 1 Lead time: 16 Weeks Container: Box |
879 In Stock |
|
$1.0888 / $2.1000 | Buy Now |
DISTI #
AMEATP06-2S-SR01BK
|
Heilind Electronics | 2 POSITION PLUG, SOCKET, STRAI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMEATP06-2S-SR01BK
|
Interstate Connecting Components | 2 POSITION PLUG, SOCKET, STRAI | 0 |
|
Buy Now | |
|
Master Electronics | 2 Position Plug - Socket - Strain Relief - Black Body (Requires Wedgelock AWP-2S) RoHS: Compliant |
500 On Order |
|
$0.9040 / $1.5160 | Buy Now |