Part Details for ATP06-2S-SR02BK by Amphenol Corporation
Overview of ATP06-2S-SR02BK by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATP06-2S-SR02BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATP06-2S-SR02BK
|
Avnet Americas | Connector Accessory, Black, Strain Relief, Amphenol ATP Series Automotive Plug Connectors, 2 Ways - Boxed Product (Development Kits) (Alt: ATP06-2S-SR02BK) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$1.0644 / $1.5203 | Buy Now |
DISTI #
62AK0406
|
Avnet Americas | Connector Accessory, Black, Strain Relief, Amphenol ATP Series Automotive Plug Connectors, 2 Ways - Bulk (Alt: 62AK0406) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 6 Days Container: Bulk | 627 Partner Stock |
|
$1.6000 / $2.0700 | Buy Now |
DISTI #
654-ATP06-2S-SR02BK
|
Mouser Electronics | Automotive Connectors 2 POS PLUG BLACK RoHS: Compliant | 350 |
|
$1.0800 / $1.9500 | Buy Now |
DISTI #
ATP06-2S-SR02BK
|
TTI | Automotive Connectors 2 POS PLUG BLACK RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 1000 In Stock |
|
$0.9800 / $1.6600 | Buy Now |