Part Details for ATP06-6S-OMRDBLU by Amphenol Sine Systems
Overview of ATP06-6S-OMRDBLU by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATP06-6S-OMRDBLU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AH8406
|
Newark | Automotive Housing, Plug, 6Pos, 25A, Blu, Product Range:Atp Series, Gender:Plug, No. Of Positions:6Positions, For Use With:Amphenol Atp Series Size 12 Automotive Socket Contacts, Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Amphenol Sine/tuchel ATP06-6S-OMRDBLU Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4600 / $2.8100 | Buy Now |
DISTI #
889-ATP06-6S-OMRDBLU-ND
|
DigiKey | CONN PLUG HSG 6POS Min Qty: 1 Lead time: 18 Weeks Container: Box |
250 In Stock |
|
$2.3725 / $4.3900 | Buy Now |
DISTI #
73213402
|
RS | 6-Position Female Plug, Overmold Compatible, Reduced Diameter Seal, Blue | Amphenol Sine Systems ATP06-6S-OMRDBLU RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5500 | RFQ |
DISTI #
AMEATP06-6S-OMRDBLU
|
Heilind Electronics | 6-POSITION FEMALE PLUG, OVERMO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 6-Position Female Plug, Overmold Compatible, Reduced Diameter Seal, Blue RoHS: Compliant | 0 |
|
$1.8100 / $3.4300 | Buy Now |
DISTI #
AMEATP06-6S-OMRDBLU
|
Interstate Connecting Components | 6-POSITION FEMALE PLUG, OVERMO | 0 |
|
Buy Now |