There are no models available for this part yet.
Overview of ATP06-6S-SR01 by Amphenol Sine Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ATP06-6S-SR01 by Amphenol Sine Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AK8922
|
Newark | Automotive Housing, Plug, 6Pos, 25A, Gry, Product Range:Atp Series, Gender:Plug, No. Of Positions:6Positions, For Use With:Amphenol Atp Series Size 12 Automotive Socket Contacts, Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Amphenol Sine/tuchel ATP06-6S-SR01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 74 |
|
$1.5300 | Buy Now | |
DISTI #
889-ATP06-6S-SR01-ND
|
DigiKey | CONN PLUG HSG 6POS Min Qty: 1 Lead time: 18 Weeks Container: Box |
81 In Stock |
|
$1.7053 / $4.0100 | Buy Now | |
DISTI #
74490908
|
RS | 6 Position, Plug, Socket, SR01 Strain Relief, Standard Seal, End Cap, Grey Body | Amphenol Sine Systems ATP06-6S-SR01 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8400 / $2.3000 | RFQ | |
DISTI #
AMEATP06-6S-SR01
|
Heilind Electronics | 6 POSITION, PLUG, SOCKET, SR0 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 6 Position, Plug, Socket, SR01 Strain Relief (Standard Seal), End Cap,Grey Body RoHS: Compliant | 0 |
|
$1.3000 / $2.0700 | Buy Now | ||
DISTI #
AMEATP06-6S-SR01
|
Interstate Connecting Components | 6 POSITION, PLUG, SOCKET, SR0 | 0 |
|
Buy Now |
CAD Models for ATP06-6S-SR01 by Amphenol Sine Systems
Part Data Attributes for ATP06-6S-SR01 by Amphenol Sine Systems
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Sine Systems
|