Part Details for ATP06-6S-SR01BK by Amphenol Sine Systems
Overview of ATP06-6S-SR01BK by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATP06-6S-SR01BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK8923
|
Newark | Automotive Housing, Plug, 6Pos, 25A, Blk, Product Range:Atp Series, Gender:Plug, No. Of Positions:6Positions, For Use With:Amphenol Atp Series Size 12 Automotive Socket Contacts, Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Amphenol Sine/tuchel ATP06-6S-SR01BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 76 |
|
$2.6200 / $3.3300 | Buy Now |
DISTI #
889-ATP06-6S-SR01BK-ND
|
DigiKey | CONN PLUG HSG 6POS Min Qty: 1 Lead time: 18 Weeks Container: Box |
96 In Stock |
|
$1.7239 / $4.0500 | Buy Now |
DISTI #
74490909
|
RS | 6 Position, Plug, Socket, SR01 Strain Relief, Standard Seal, End Cap, Black Body | Amphenol Sine Systems ATP06-6S-SR01BK RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4700 / $4.1100 | RFQ |
DISTI #
AMEATP06-6S-SR01BK
|
Heilind Electronics | 6 POSITION, PLUG, SOCKET, SR0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 6 Position, Plug, Socket, SR01 Strain Relief (Standard Seal), End Cap, Black Body RoHS: Compliant | 0 |
|
$1.7900 / $3.6000 | Buy Now |
DISTI #
AMEATP06-6S-SR01BK
|
Interstate Connecting Components | 6 POSITION, PLUG, SOCKET, SR0 | 0 |
|
Buy Now |