There are no models available for this part yet.
Overview of ATP06-6S-SR02 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ACS541KMSR-02 | Renesas Electronics Corporation | CMOS Non-Inverting Octal Buffer/Line Driver, Three-State | |
ACTS74HMSR-02 | Renesas Electronics Corporation | CMOS Dual D Type Flip Flop with Set and Reset, Advanced Logic | |
ACS541HMSR-02 | Renesas Electronics Corporation | CMOS Non-Inverting Octal Buffer/Line Driver, Three-State |
Price & Stock for ATP06-6S-SR02 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AK8924
|
Avnet Americas | Automotive Connector Housing, Grey, ATP Series, Plug, 6 Positions - Bulk (Alt: 32AK8924) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 99 Partner Stock |
|
$3.1700 / $3.7300 | Buy Now | |
DISTI #
ATP06-6S-SR02
|
Avnet Americas | Automotive Connector Housing, Grey, ATP Series, Plug, 6 Positions - Boxed Product (Development Kits) (Alt: ATP06-6S-SR02) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$2.2786 / $3.2544 | Buy Now | |
DISTI #
654-ATP06-6S-SR02
|
Mouser Electronics | Automotive Connectors A SERIES RoHS: Compliant | 75 |
|
$2.3200 / $4.0700 | Buy Now | |
DISTI #
ATP06-6S-SR02
|
TTI | Automotive Connectors A SERIES RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 42 In Stock |
|
$2.2900 / $4.0300 | Buy Now |