Part Details for ATP15-2P-BM02BLK by Amphenol Sine Systems
Overview of ATP15-2P-BM02BLK by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATP15-2P-BM02BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH1814
|
Newark | Automotive Connector, 2Pos, Rcpt, Black, Product Range:Atp Boardlock Series™, Automotive Connector Shell Style:Straight Receptacle, No. Of Contacts:2Contacts, Automotive Contact Type:Pcb Pin, Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Sine/tuchel ATP15-2P-BM02BLK Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$2.3000 | Buy Now |
DISTI #
889-ATP15-2P-BM02BLK-ND
|
DigiKey | 2 POSITION STRAIGHT PCB FLANGE M Min Qty: 10 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3750 / $12.0910 | Buy Now |
DISTI #
72028908
|
RS | 2 Position Straight Pcb Flange Mount Receptacle, Molded Gold Pins, Potted, Black | Amphenol Sine Systems ATP15-2P-BM02BLK RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8400 / $14.7400 | RFQ |
DISTI #
AMEATP15-2P-BM02BLK
|
Heilind Electronics | 2 POSITION STRAIGHT PCB FLANGE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2 Position Straight PCB Flange Mount Receptacle, molded gold pins, potted, Black RoHS: Compliant | 100 Factory Stock |
|
$9.1900 / $13.4000 | Buy Now |
DISTI #
AMEATP15-2P-BM02BLK
|
Interstate Connecting Components | 2 POSITION STRAIGHT PCB FLANGE | 0 |
|
Buy Now | |
|
Master Electronics | 2 Position Straight PCB Flange Mount Receptacle, molded gold pins, potted, Black RoHS: Compliant | 100 Factory Stock |
|
$9.1900 / $13.4000 | Buy Now |