Part Details for ATP15-4PC-BM03 by Amphenol Sine Systems
Overview of ATP15-4PC-BM03 by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATP15-4PC-BM03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK7469
|
Newark | Automotive Conn, Rcpt, 4Pos, 25A/250V, Product Range:Boardlock Atp Series, Automotive Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:4Contacts, Automotive Contact Type:Pcb Pin, Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Sine/tuchel ATP15-4PC-BM03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$7.1700 | Buy Now |
DISTI #
889-ATP15-4PC-BM03-ND
|
DigiKey | 4 POSITION PCB RECEPTACLE WITH F Min Qty: 1 Lead time: 18 Weeks Container: Box |
100 In Stock |
|
$8.1807 / $13.5300 | Buy Now |
DISTI #
74268784
|
RS | 4 Position Pcb Receptacle, Pin, Tin Plated, Gasket, Keyed C, | Amphenol Sine Systems ATP15-4PC-BM03 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7000 / $12.4200 | RFQ |
DISTI #
AMEATP15-4PC-BM03
|
Heilind Electronics | 4 POSITION PCB RECEPTACLE WITH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 4 Position PCB Receptacle with Flange - Pin - Tin Plated - Self-Threading - Gasket - Keyed C - Green RoHS: Compliant | 0 |
|
$8.3600 / $12.1800 | Buy Now |
DISTI #
AMEATP15-4PC-BM03
|
Interstate Connecting Components | 4 POSITION PCB RECEPTACLE WITH | 0 |
|
Buy Now |