Part Details for ATP22-SL3-312-B0SA-03Q by C&K
Overview of ATP22-SL3-312-B0SA-03Q by C&K
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATP22-SL3-312-B0SA-03Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AH8545
|
Newark | Pushbutton Rohs Compliant: Yes |C&k Components ATP22-SL3-312-B0SA-03Q Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6100 / $13.7100 | Buy Now |
DISTI #
CKN12213-ND
|
DigiKey | SWITCH ANTI-VANDAL 22MM SEALED S Min Qty: 1 Lead time: 12 Weeks Container: Box |
91 In Stock |
|
$15.7975 / $25.0200 | Buy Now |
DISTI #
611-ATP220001
|
Mouser Electronics | Pushbutton Switches 22mm Anti-vandal Sealed Pushbutton Switch RoHS: Compliant | 101 |
|
$20.9100 / $23.5000 | Buy Now |
DISTI #
V99:2348_22961006
|
Arrow Electronics | Switch Push Button N.O./N.C. SPDT Flush Round Button 3A 250VAC 28VDC Momentary Contact Panel Mount/Through Hole Solder Lug/PC Pins Tray Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1851 | Americas - 22 |
|
$2.0360 / $4.1889 | Buy Now |
DISTI #
54489977
|
Verical | Switch Push Button N.O./N.C. SPDT Flush Round Button 3A 250VAC 28VDC Momentary Contact Panel Mount/Through Hole Solder Lug/PC Pins Tray Min Qty: 3 Package Multiple: 1 | Americas - 101 |
|
$21.7800 | Buy Now |
DISTI #
77908423
|
Verical | Switch Push Button N.O./N.C. SPDT Flush Round Button 3A 250VAC 28VDC Momentary Contact Panel Mount/Through Hole Solder Lug/PC Pins Tray Min Qty: 2 Package Multiple: 1 | Americas - 100 |
|
$29.8389 / $38.9855 | Buy Now |
DISTI #
78961939
|
Verical | Switch Push Button N.O./N.C. SPDT Flush Round Button 3A 250VAC 28VDC Momentary Contact Panel Mount/Through Hole Solder Lug/PC Pins Tray Min Qty: 2 Package Multiple: 1 Date Code: 1905 | Americas - 94 |
|
$24.1536 / $33.5006 | Buy Now |
DISTI #
65695289
|
Verical | Switch Push Button N.O./N.C. SPDT Flush Round Button 3A 250VAC 28VDC Momentary Contact Panel Mount/Through Hole Solder Lug/PC Pins Tray Min Qty: 3 Package Multiple: 1 | Americas - 54 |
|
$21.7800 | Buy Now |
DISTI #
31971720
|
Verical | Switch Push Button N.O./N.C. SPDT Flush Round Button 3A 250VAC 28VDC Momentary Contact Panel Mount/Through Hole Solder Lug/PC Pins Tray Min Qty: 2 Package Multiple: 1 Date Code: 1851 | Americas - 22 |
|
$2.0360 | Buy Now |
DISTI #
ATP220001
|
TME | Switch: vandal resistant, Pos: 2, SPDT, 5A/250VAC, 3A/28VDC, IP67 Min Qty: 1 | 100 |
|
$23.1200 / $29.8600 | Buy Now |