Part Details for ATPS19SL1303M0SA04G (ALTERNATE: ATPS190004) by C&K
Overview of ATPS19SL1303M0SA04G (ALTERNATE: ATPS190004) by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATPS19SL1303M0SA04G (ALTERNATE: ATPS190004)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72177655
|
RS | Pushbutton Switch, ATPS19, SPST, MOM, Red LED Ring, Stainless, 2A, 36VDC, Sldr | C&K ATPS19SL1303M0SA04G RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$34.9300 | RFQ |