There are no models available for this part yet.
Overview of ATPS19SL1306M0SA04G by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ATPS19SL1306M0SA04G by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92AH2599
|
Newark | Anti Vandal Sw, Spst, 2A/36Vdc/Panel/Red, Product Range:Atps19 Series, Panel Cutout Diameter:19.2Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flat, Actuator/Cap Colour:- Rohs Compliant: Yes |C&k Components ATPS19SL1306M0SA04G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$5.7800 | Buy Now | |
DISTI #
108-ATPS19SL1306M0SA04G-ND
|
DigiKey | RING, RED, 6V, RND, SPST, MOM, L Min Qty: 1 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.7740 / $19.0000 | Buy Now | |
DISTI #
611-S19SL1306M0SA04G
|
Mouser Electronics | Pushbutton Switches SWITCH PUSHBUTTON RoHS: Compliant | 30 |
|
$18.2700 / $26.1900 | Buy Now | |
Future Electronics | ATPS19 Series SPST 6 V Momentary Anti-Vandal Round Sealed Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 40 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$19.2700 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 1 | 0 |
|
$25.2000 | Buy Now | ||
DISTI #
000000000006293659
|
Sager | Pushbutton Switches SWITCH PUSHBUTTON Min Qty: 40 | 0 |
|
$22.3700 | Buy Now |
CAD Models for ATPS19SL1306M0SA04G by C&K
Part Data Attributes for ATPS19SL1306M0SA04G by C&K
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
JESD-609 Code
|
e4
|
Switch Type
|
PUSHBUTTON SWITCH
|
Terminal Finish
|
Gold (Au)
|