Part Details for ATPS19SL5612M4SA04G by C&K
Overview of ATPS19SL5612M4SA04G by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATPS19SL5612M4SA04G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH2604
|
Newark | Anti Vandal Sw, Spst, 2A/36Vdc/Panel/Grn, Product Range:Atps19 Series, Panel Cutout Diameter:19Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flat, Actuator/Cap Colour:- Rohs Compliant: Yes |C&k Components ATPS19SL5612M4SA04G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$6.0900 | Buy Now |
DISTI #
108-ATPS19SL5612M4SA04G-ND
|
DigiKey | R+PO, GRE, 12V, DD SHA, SPST, MO Min Qty: 1 Lead time: 11 Weeks Container: Tray |
11 In Stock |
|
$6.8500 / $8.2500 | Buy Now |
DISTI #
611-S19SL5612M4SA04G
|
Mouser Electronics | Pushbutton Switches SWITCH PUSHBUTTON RoHS: Compliant | 37 |
|
$20.2100 / $27.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 1 | 0 |
|
$27.4800 | Buy Now |
DISTI #
000000000006380732
|
Sager | Pushbutton Switches SWITCH PUSHBUTTON Min Qty: 120 | 0 |
|
$18.4100 / $19.1800 | Buy Now |
Part Details for ATPS19SL5612M4SA04G
ATPS19SL5612M4SA04G CAD Models
ATPS19SL5612M4SA04G Part Data Attributes
|
ATPS19SL5612M4SA04G
C&K
Buy Now
Datasheet
|
Compare Parts:
ATPS19SL5612M4SA04G
C&K
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
JESD-609 Code | e4 | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Gold (Au) |