Part Details for ATQ1-6/10 (ALTERNATE: X223074) by Mersen Electrical Power
Overview of ATQ1-6/10 (ALTERNATE: X223074) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATQ1-6/10 (ALTERNATE: X223074)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70978192
|
RS | Fuse, Midget, Time-Delay, 100kA I.R, 1 1/2" X 13/32", 500VAC/DC, 1.6A | Mersen ATQ1-6/10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 4 |
|
$23.3900 | Buy Now |