Part Details for ATQ6/10 by Mersen Electrical Power
Overview of ATQ6/10 by Mersen Electrical Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATQ6/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-ATQ6/10-ND
|
DigiKey | FUSE,MIDGET,TIME DELAY,PC MOUNT, Min Qty: 1 Lead time: 2 Weeks Container: Box |
10 In Stock |
|
$22.5703 / $33.8600 | Buy Now |
Part Details for ATQ6/10
ATQ6/10 CAD Models
ATQ6/10 Part Data Attributes
|
ATQ6/10
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
ATQ6/10
Mersen Electrical Power
Electric Fuse, Time Delay Blow, 0.6A, 500VAC, 10000A (IR), Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Height | 38 mm | |
Body Length or Diameter | 10 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 0.6 A | |
Rated Voltage(AC) | 500 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |