Part Details for ATR-5 by Eaton Bussmann
Overview of ATR-5 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATR-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X3938
|
Newark | Micro Ii Blade Fuse - 2 Leg - 5 Amp |Eaton Bussmann ATR-5 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 / $2.7900 | Buy Now |
DISTI #
2041-ATR-5-ND
|
DigiKey | FUSE MICRO II BLADE 2 LEG 5 AMP Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
5 In Stock |
|
$1.2500 / $3.1900 | Buy Now |
DISTI #
71390843
|
RS | MICRO II BLADE FUSE - 2 LEG - 5 AMP | Bussmann by Eaton ATR-5 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9700 / $3.0600 | RFQ |
|
Bisco Industries | 10 |
|
Buy Now | ||
DISTI #
000000000005109554
|
Sager | Automotive Fuses 5A 2-Leg Min Qty: 5 | 0 |
|
$1.2800 / $1.5200 | Buy Now |