Part Details for ATS17501PSGATN-SDFUYK-A by Allegro MicroSystems LLC
Overview of ATS17501PSGATN-SDFUYK-A by Allegro MicroSystems LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for ATS17501PSGATN-SDFUYK-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-ATS17501PSGATN-SDFUYK-A-ND
|
DigiKey | EMOTOR DUAL OUTPUT DIFFERENTIAL Min Qty: 4800 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9663 | Buy Now |
DISTI #
250-A17501PSGATNSDFU
|
Mouser Electronics | Speed Sensors EMOTOR DUAL OUTPUT DIFFERENTIAL SPEED AND DIRECTION SPEED SENSOR IC | 0 |
|
$4.0400 | Order Now |
Part Details for ATS17501PSGATN-SDFUYK-A
ATS17501PSGATN-SDFUYK-A CAD Models
ATS17501PSGATN-SDFUYK-A Part Data Attributes
|
ATS17501PSGATN-SDFUYK-A
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ATS17501PSGATN-SDFUYK-A
Allegro MicroSystems LLC
Speed/Direction Sensor, Differential, 4 Pin, Plastic/epoxy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Allegro Microsystems | |
Body Breadth | 5.5 mm | |
Body Height | 5.8 mm | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -40 °C | |
Output | DIFFERENTIAL | |
Output Range | 3.6-8.4V | |
Output Type | DIGITAL VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape/Style | RECTANGULAR | |
Screening Level | ISO 26262 | |
Sensors/Transducers Type | SPEED/DIRECTION SENSOR | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 4 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |